Part Details for DAC101S101QCMK by National Semiconductor Corporation
Overview of DAC101S101QCMK by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC101S101QCMK/NOPB | Texas Instruments | 10-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 125 | |
DAC101S101QCMKX/NOPB | Texas Instruments | 10-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 125 |
Part Details for DAC101S101QCMK
DAC101S101QCMK CAD Models
DAC101S101QCMK Part Data Attributes
|
DAC101S101QCMK
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DAC101S101QCMK
National Semiconductor Corporation
IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 10-BIT DAC, PDSO6, TSOT-6, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSOT-6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.97 mm | |
Linearity Error-Max (EL) | 0.2734% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 7.5 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 0.332 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.65 mm |