-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIAL INPUT LOADING, 8us SETTLING TIME, 10-BIT DAC, PDSO6, TSOT-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC101S101CIMKX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC101S101CIMKX
Texas Instruments
SERIAL INPUT LOADING, 8us SETTLING TIME, 10-BIT DAC, PDSO6, TSOT-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | VSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.97 mm | |
Linearity Error-Max (EL) | 0.2734% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 7.5 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 0.332 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.65 mm |
This table gives cross-reference parts and alternative options found for DAC101S101CIMKX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC101S101CIMKX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC101S101QCMK/NOPB | 10-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 125 | Texas Instruments | DAC101S101CIMKX vs DAC101S101QCMK/NOPB |
DAC101S101CIMK | SERIAL INPUT LOADING, 8us SETTLING TIME, 10-BIT DAC, PDSO6, TSOT-6 | Texas Instruments | DAC101S101CIMKX vs DAC101S101CIMK |
DAC101S101CIMK | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 10-BIT DAC, PDSO6, TSOT-6, Digital to Analog Converter | National Semiconductor Corporation | DAC101S101CIMKX vs DAC101S101CIMK |
DAC101S101QCMK | SERIAL INPUT LOADING, 8us SETTLING TIME, 10-BIT DAC, PDSO6, TSOT-6 | Texas Instruments | DAC101S101CIMKX vs DAC101S101QCMK |
DAC101S101CIMK/NOPB | 10-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 105 | Texas Instruments | DAC101S101CIMKX vs DAC101S101CIMK/NOPB |
DAC101S101CIMKX/NOPB | 10-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 105 | Texas Instruments | DAC101S101CIMKX vs DAC101S101CIMKX/NOPB |
DAC101S101CIMKX | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 10-BIT DAC, PDSO6, TSOT-6, Digital to Analog Converter | National Semiconductor Corporation | DAC101S101CIMKX vs DAC101S101CIMKX |
DAC101S101QCMKX | SERIAL INPUT LOADING, 8us SETTLING TIME, 10-BIT DAC, PDSO6, TSOT-6 | Texas Instruments | DAC101S101CIMKX vs DAC101S101QCMKX |