Part Details for DAC100CCQ7 by Analog Devices Inc
Results Overview of DAC100CCQ7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC100CCQ7 Information
DAC100CCQ7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC100CCQ7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC100CCQ7-ND
|
DigiKey | IC DAC 10BIT A-OUT 16CERDIP Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1110 In Stock |
|
$20.4800 | Buy Now |
|
Rochester Electronics | 10-Bit Current Output D/A Converter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1110 |
|
$15.7500 / $19.6900 | Buy Now |
Part Details for DAC100CCQ7
DAC100CCQ7 CAD Models
DAC100CCQ7 Part Data Attributes
|
DAC100CCQ7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC100CCQ7
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 0.375 us SETTLING TIME, 10-BIT DAC, CDIP16, HERMETIC SEALED, CERDIP-16, Digital to Analog Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERDIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | COMPLEMENTARY BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Linearity Error-Max (EL) | 0.2% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.375 µs | |
Supply Current-Max | 8.33 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DAC100CCQ7
This table gives cross-reference parts and alternative options found for DAC100CCQ7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC100CCQ7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC100CCQ7 | Precision Monolithics Inc | Check for Price | D/A Converter, 1 Func, CDIP16, | DAC100CCQ7 vs DAC100CCQ7 |
DAC100CCQ3 | Precision Monolithics Inc | Check for Price | D/A Converter, 1 Func, CDIP16, | DAC100CCQ7 vs DAC100CCQ3 |
DAC100ACQ5/883 | Precision Monolithics Inc | Check for Price | D/A Converter, 1 Func, CDIP16, | DAC100CCQ7 vs DAC100ACQ5/883 |
DAC100ACQ4 | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 0.375 us SETTLING TIME, 10-BIT DAC, CDIP16, HERMETIC SEALED, CERDIP-16, Digital to Analog Converter | DAC100CCQ7 vs DAC100ACQ4 |
DAC100BBQ8 | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 0.375 us SETTLING TIME, 10-BIT DAC, CDIP16, HERMETIC SEALED, CERDIP-16, Digital to Analog Converter | DAC100CCQ7 vs DAC100BBQ8 |
DAC100ACQ3 | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 0.375 us SETTLING TIME, 10-BIT DAC, CDIP16, HERMETIC SEALED, CERDIP-16, Digital to Analog Converter | DAC100CCQ7 vs DAC100ACQ3 |
DAC100ACQ7 | Precision Monolithics Inc | Check for Price | D/A Converter, 1 Func, CDIP16, | DAC100CCQ7 vs DAC100ACQ7 |
DAC100ACQ4 | Precision Monolithics Inc | Check for Price | D/A Converter, 1 Func, CDIP16, | DAC100CCQ7 vs DAC100ACQ4 |
DAC100CCQ4 | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 0.375 us SETTLING TIME, 10-BIT DAC, CDIP16, HERMETIC SEALED, CERDIP-16, Digital to Analog Converter | DAC100CCQ7 vs DAC100CCQ4 |
DAC100BCQ4 | Precision Monolithics Inc | Check for Price | D/A Converter, 1 Func, CDIP16, | DAC100CCQ7 vs DAC100BCQ4 |