Part Details for DAC100ACQ4 by Precision Monolithics Inc
Overview of DAC100ACQ4 by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAC100ACQ4
DAC100ACQ4 CAD Models
DAC100ACQ4 Part Data Attributes
|
DAC100ACQ4
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
DAC100ACQ4
Precision Monolithics Inc
D/A Converter, 1 Func, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | COMPLEMENTARY BINARY | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.05% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 0.375 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DAC100ACQ4
This table gives cross-reference parts and alternative options found for DAC100ACQ4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC100ACQ4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC100ACQ4 | IC PARALLEL, WORD INPUT LOADING, 0.375 us SETTLING TIME, 10-BIT DAC, CDIP16, HERMETIC SEALED, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | DAC100ACQ4 vs DAC100ACQ4 |
DAC100ACQ8 | D/A Converter, 1 Func, CDIP16, | Precision Monolithics Inc | DAC100ACQ4 vs DAC100ACQ8 |
DAC100BBQ8 | D/A Converter, 10-Bit, 1 Func, Hybrid, CDIP16, | Precision Monolithics Inc | DAC100ACQ4 vs DAC100BBQ8 |