Part Details for DAC1000LCN by National Semiconductor Corporation
Results Overview of DAC1000LCN by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC1000LCN Information
DAC1000LCN by National Semiconductor Corporation is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC1000LCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC1000LCN-ND
|
DigiKey | IC DAC 10BIT V-OUT 24DIP Min Qty: 34 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
66 In Stock |
|
$8.8700 | Buy Now |
|
Quest Components | PARALLEL, WORD INPUT LOADING, 0.5US SETTLING TIME, 10-BIT DAC, PDIP24 | 16 |
|
$11.4150 / $12.8419 | Buy Now |
|
Quest Components | PARALLEL, WORD INPUT LOADING, 0.5US SETTLING TIME, 10-BIT DAC, PDIP24 | 1 |
|
$19.5000 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDIP24 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 66 |
|
$7.2500 / $8.5300 | Buy Now |
|
ComSIT USA | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDIP24 RoHS: Not Compliant |
|
|
RFQ |
Part Details for DAC1000LCN
DAC1000LCN CAD Models
DAC1000LCN Part Data Attributes
|
DAC1000LCN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DAC1000LCN
National Semiconductor Corporation
IC PARALLEL, WORD INPUT LOADING, 0.5 us SETTLING TIME, 10-BIT DAC, PDIP24, 0.600 INCH, PLASTIC, DIP-24, Digital to Analog Converter
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.600 INCH, PLASTIC, DIP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.915 mm | |
Linearity Error-Max (EL) | 0.05% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 3.5 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DAC1000LCN
This table gives cross-reference parts and alternative options found for DAC1000LCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC1000LCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC1000LCN | Texas Instruments | Check for Price | PARALLEL, WORD INPUT LOADING, 0.5us SETTLING TIME, 10-BIT DAC, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | DAC1000LCN vs DAC1000LCN |