Part Details for DAC08CP by Analog Devices Inc
Results Overview of DAC08CP by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC08CP Information
DAC08CP by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC08CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 198 |
|
RFQ | ||
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | PARALLEL, 8 BITS INPUT LOADING, 0.085 US SETTLING TIME, 8-BIT DAC, PDIP16 (Also Known As: DAC-08CP) | 138 |
|
$2.3310 / $3.7800 | Buy Now |
|
Quest Components | PARALLEL, 8 BITS INPUT LOADING, 0.085 US SETTLING TIME, 8-BIT DAC, PDIP16 | 138 |
|
$2.3310 / $3.7800 | Buy Now |
|
Quest Components | PARALLEL, 8 BITS INPUT LOADING, 0.085 US SETTLING TIME, 8-BIT DAC, PDIP16 | 39 |
|
$2.8500 / $4.2750 | Buy Now |
|
Quest Components | PARALLEL, 8 BITS INPUT LOADING, 0.085 US SETTLING TIME, 8-BIT DAC, PDIP16 (Also Known As: DAC-08CP) | 39 |
|
$2.8500 / $4.2750 | Buy Now |
|
Quest Components | PARALLEL, 8 BITS INPUT LOADING, 0.085 US SETTLING TIME, 8-BIT DAC, PDIP16 (Also Known As: DAC-08CP) | 14 |
|
$2.1375 / $4.2750 | Buy Now |
|
Quest Components | PARALLEL, 8 BITS INPUT LOADING, 0.085 US SETTLING TIME, 8-BIT DAC, PDIP16 | 14 |
|
$2.1375 / $4.2750 | Buy Now |
|
Rochester Electronics | 8 Bit,High Speed, Multiplying D/A Converter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 123293 |
|
$1.8000 / $2.1200 | Buy Now |
Part Details for DAC08CP
DAC08CP CAD Models
DAC08CP Part Data Attributes
|
DAC08CP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC08CP
Analog Devices Inc
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 18 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.13 mm | |
Linearity Error-Max (EL) | 0.39% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.085 µs | |
Supply Current-Max | 7.8 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DAC08CP
This table gives cross-reference parts and alternative options found for DAC08CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC08CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC08Q | Analog Devices Inc | Check for Price | 8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface) | DAC08CP vs DAC08Q |
DAC08EPZ | Analog Devices Inc | $4.3077 | 8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface) | DAC08CP vs DAC08EPZ |
DAC-08HN | NXP Semiconductors | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 0.07 us SETTLING TIME, 8-BIT DAC, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Digital to Analog Converter | DAC08CP vs DAC-08HN |
DAC08HQ | Precision Monolithics Inc | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | DAC08CP vs DAC08HQ |
JM38510/11302BEA | Fairchild Semiconductor Corporation | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, CDIP16, 0.840 X 0.310, CERDIP-16 | DAC08CP vs JM38510/11302BEA |
DAC08CP | Precision Monolithics Inc | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDIP16, PLASTIC, DIP-16 | DAC08CP vs DAC08CP |
840N071BGILF | Integrated Device Technology Inc | Check for Price | Clock Generator, 159.38MHz, CMOS, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 | DAC08CP vs 840N071BGILF |
DAC-08CN | onsemi | Check for Price | PARALLEL, 8 BITS INPUT LOADING, 0.07us SETTLING TIME, 8-BIT DAC, PDIP16, PLASTIC, DIP-16 | DAC08CP vs DAC-08CN |