-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0635
|
Newark | Dac, 8Bit, Cdip-16, -55 To 125Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:± 4.5V To ± 18V, Adc/Dac Case Style:Dip, No. Of Pins:16Pins, Input Channel Type:Parallel Rohs Compliant: No |Analog Devices DAC08AQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$17.7800 / $23.6700 | Buy Now |
DISTI #
DAC08AQ-ND
|
DigiKey | IC DAC 8BIT A-OUT 16CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
31 In Stock |
|
$16.2796 / $22.7700 | Buy Now |
DISTI #
584-DAC08AQ
|
Mouser Electronics | Digital to Analog Converters - DAC 8-BIT HIGH-SPEED MULTIPLY RoHS: Not Compliant | 17 |
|
$17.1000 / $22.7600 | Buy Now |
DISTI #
V37:1799_06224688
|
Arrow Electronics | DAC 1-CH R-2R 8-bit 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2051 | Americas - 39 |
|
$14.6200 / $21.0900 | Buy Now |
DISTI #
V99:2348_06224688
|
Arrow Electronics | DAC 1-CH R-2R 8-bit 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1703 | Americas - 5 |
|
$8.1100 / $15.0228 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 16 Pin, DIP | 17 |
|
$13.3000 / $14.9625 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 16 Pin, DIP | 9 |
|
$16.0800 / $18.0900 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 16 Pin, DIP | 1 |
|
$11.4750 | Buy Now |
|
Rochester Electronics | 8 Bit,High Speed, Multiplying D/A Converter RoHS: Not Compliant Status: Active Min Qty: 1 | 303 |
|
$14.4800 / $17.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC08AQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC08AQ
Analog Devices Inc
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | Q-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 18 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Linearity Error-Max (EL) | 0.1% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.085 µs | |
Supply Current-Max | 7.8 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DAC08AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC08AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC0802LCJ | PARALLEL, 8 BITS INPUT LOADING, 0.1us SETTLING TIME, 8-BIT DAC, CDIP16, CERDIP-16 | Texas Instruments | DAC08AQ vs DAC0802LCJ |
DAC-08Q | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, CDIP16, CERAMIC, DIP-16 | AMD | DAC08AQ vs DAC-08Q |
DAC-08AQB | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, CDIP16, CERAMIC, DIP-16 | AMD | DAC08AQ vs DAC-08AQB |
M38510/11301BEX | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | DAC08AQ vs M38510/11301BEX |
DAC08EQ | 8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface) | Analog Devices Inc | DAC08AQ vs DAC08EQ |
DAC-08EQ | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | National Semiconductor Corporation | DAC08AQ vs DAC-08EQ |
DAC-08CN | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDIP16, PLASTIC, DIP-16 | AMD | DAC08AQ vs DAC-08CN |
M38510/11302BEA | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, CDIP16, CERAMIC, DIP-16 | e2v technologies | DAC08AQ vs M38510/11302BEA |
JM38510/11302BEA | D/A Converter, CDIP16, | Precision Monolithics Inc | DAC08AQ vs JM38510/11302BEA |
DAC08Q | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Precision Monolithics Inc | DAC08AQ vs DAC08Q |