Part Details for DAC08AQ/883 by Analog Devices Inc
Overview of DAC08AQ/883 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC08AQ/883C | Analog Devices | 8-BIT HI-SPEED MULT-LEV.B | |
DAC08AQ | Analog Devices | 8-BIT HIGH-SPEED MULTIPLY |
Part Details for DAC08AQ/883
DAC08AQ/883 CAD Models
DAC08AQ/883 Part Data Attributes
|
DAC08AQ/883
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC08AQ/883
Analog Devices Inc
IC PARALLEL, 8 BITS INPUT LOADING, 0.085 us SETTLING TIME, 8-BIT DAC, CDIP16, GLASS SEALED, CERDIP-16, Digital to Analog Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 18 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Linearity Error-Max (EL) | 0.1% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 0.135 µs | |
Settling Time-Nom (tstl) | 0.085 µs | |
Supply Current-Max | 7.8 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DAC08AQ/883
This table gives cross-reference parts and alternative options found for DAC08AQ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC08AQ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC08Q/883C | IC PARALLEL, 8 BITS INPUT LOADING, 0.085 us SETTLING TIME, 8-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | DAC08AQ/883 vs DAC08Q/883C |
DAC-08ENTB | D/A Converter, 1 Func, PDIP16, | AMD | DAC08AQ/883 vs DAC-08ENTB |
JM38510/11302BEA | 8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface) | Analog Devices Inc | DAC08AQ/883 vs JM38510/11302BEA |
DAC-08HP | PARALLEL, 8 BITS INPUT LOADING, 0.1us SETTLING TIME, 8-BIT DAC, PDIP16, PLASTIC, DIP-16 | Texas Instruments | DAC08AQ/883 vs DAC-08HP |
DAC08BIHQ | IC PARALLEL, 8 BITS INPUT LOADING, 0.085 us SETTLING TIME, 8-BIT DAC, CDIP16, HERMETIC SEALED, DIP-16, Digital to Analog Converter | Analog Devices Inc | DAC08AQ/883 vs DAC08BIHQ |
DAC08AQ/883C | 8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface) | Analog Devices Inc | DAC08AQ/883 vs DAC08AQ/883C |
DAC08EPZ | 8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface) | Analog Devices Inc | DAC08AQ/883 vs DAC08EPZ |
DAC08CPZ | 8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface) | Analog Devices Inc | DAC08AQ/883 vs DAC08CPZ |
DAC-08EQT | D/A Converter, 1 Func, CDIP16, | AMD | DAC08AQ/883 vs DAC-08EQT |
DAC08HPZ | IC PARALLEL, 8 BITS INPUT LOADING, 0.085 us SETTLING TIME, 8-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | DAC08AQ/883 vs DAC08HPZ |