Datasheets
DAC084S085CIMMX by:

SERIAL INPUT LOADING, 3us SETTLING TIME, 8-BIT DAC, PDSO10, MSOP-10

Part Details for DAC084S085CIMMX by Texas Instruments

Overview of DAC084S085CIMMX by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for DAC084S085CIMMX

Part # Distributor Description Stock Price Buy
Win Source Electronics IC DAC 8BIT V-OUT 10VSSOP 6004
  • 15 $3.5210
  • 35 $2.8890
  • 54 $2.7990
  • 74 $2.7090
  • 96 $2.6190
  • 128 $2.3480
$2.3480 / $3.5210 Buy Now

Part Details for DAC084S085CIMMX

DAC084S085CIMMX CAD Models

DAC084S085CIMMX Part Data Attributes

DAC084S085CIMMX Texas Instruments
Buy Now Datasheet
Compare Parts:
DAC084S085CIMMX Texas Instruments SERIAL INPUT LOADING, 3us SETTLING TIME, 8-BIT DAC, PDSO10, MSOP-10
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code MSOP
Package Description TSSOP, TSSOP10,.19,20
Pin Count 10
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Output Voltage-Max 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format SERIAL
JESD-30 Code S-PDSO-G10
JESD-609 Code e0
Length 3 mm
Linearity Error-Max (EL) 0.1953%
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.09 mm
Settling Time-Max 4.5 µs
Settling Time-Nom (tstl) 3 µs
Supply Current-Max 0.65 mA
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 3 mm

Alternate Parts for DAC084S085CIMMX

This table gives cross-reference parts and alternative options found for DAC084S085CIMMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC084S085CIMMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DAC084S085CIMM 8-Bit Micro Power QUAD Digital-to-Analog Converter with Rail-to-Rail Output 10-VSSOP -40 to 105 Texas Instruments DAC084S085CIMMX vs DAC084S085CIMM
DAC084S085CIMMX/NOPB 8-Bit Micro Power QUAD Digital-to-Analog Converter with Rail-to-Rail Output 10-VSSOP -40 to 105 Texas Instruments DAC084S085CIMMX vs DAC084S085CIMMX/NOPB
Part Number Description Manufacturer Compare
DAC084S085CIMM 8-Bit Micro Power QUAD Digital-to-Analog Converter with Rail-to-Rail Output 10-VSSOP -40 to 105 Texas Instruments DAC084S085CIMMX vs DAC084S085CIMM
DAC084S085CIMMX/NOPB 8-Bit Micro Power QUAD Digital-to-Analog Converter with Rail-to-Rail Output 10-VSSOP -40 to 105 Texas Instruments DAC084S085CIMMX vs DAC084S085CIMMX/NOPB

DAC084S085CIMMX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC084S085CIMMX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC084S085CIMMX by Texas Instruments

Select Manufacturer
Which Manufacturer of DAC084S085CIMMX would you like to use for your alert(s)?
  • Please alert me when DAC084S085CIMMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC084S085CIMMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC084S085CIMMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC084S085CIMMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC084S085CIMMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC084S085CIMMX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: