Part Details for DAC082S085 by National Semiconductor Corporation
Overview of DAC082S085 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAC082S085
DAC082S085 CAD Models
Resources and Additional Insights for DAC082S085
Reference Designs related to DAC082S085
-
PMP21251 小于 90mW 的超低待机功耗无辅助交流/直流电源参考设计
PMP21251 参考设计采用 UCC28056 CRM/DCM PFC 控制器、UCC256304 增强型 LLC 控制器和集成型驱动器,可利用通用交流输入提供 12V/10.8A 输出(连续电流,14.4A 峰值电流)。此设计在 115VAC 输入下可实现 92.4% 的峰值效率,在 230VAC 输入下可实现 94.0% 的峰值效率。效率和功率因数还满足 115V 和 230V 内部 80 PLUS Gold 规格和 DoE 第 VI 级要求。此外,无需关闭 PFC,该设计就能够在 230VAC 的输入电源电压下实现低至 89mW 的功耗。
-
CC2500EM_REFDES CC2500EM 参考设计
The CC2500EM reference design contains schematics and layout files for the CC2500EM evaluation module used in the CC2500-CC2550DK development kit. The reference design demonstrates good techniques for CC2500 decoupling and RF layout. For optimum RF performance, these parts should be copi
-
LED-Lighting Control Reference Design for Machine Vision
This LED lighting control reference design demonstrates a unique approach to drive and control a string of multiple high-power light-emitting diodes (LEDs). This reference design is targeted for industrial machine vision systems and is also suitable for other industrial or automotive lighting applications. The design allows users to program LED current and timing to enable the safe overdriving of LEDs for increased brightness. The design can operate autonomously but can also be triggered or generate a trigger through an isolated interface. Internal circuit blocks support a wide input voltage range: a programmable input current: and input power control as well as protect against reverse polarity: overvoltage and overtemperature.
-
PRU Real-Time I/O Evaluation Reference Design
This reference design is a BeagleBone Black add-on board that allows users get to know TI’s powerful Programmable Real-Time Unit (PRU) core and basic functionality. The PRU is a low-latency microcontroller subsystem integrated in the Sitara AM335x and AM437x family of devices. The PRU core is optimized for deterministic: real-time processing: direct access to I/Os and ultra-low-latency requirements. With LEDs and push buttons for GPIO: audio: a temp sensor: optional character display and more: this add-on board includes schematics: bill of materials (BOM): design files: and design guide to teach the basics of the PRU.