There are no models available for this part yet.
Overview of DAC081C085CIMM by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Robotics and Drones
CAD Models for DAC081C085CIMM by Texas Instruments
Part Data Attributes for DAC081C085CIMM by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
MSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
5.5 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.2344%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.09 mm
|
Settling Time-Nom (tstl)
|
3 µs
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for DAC081C085CIMM
This table gives cross-reference parts and alternative options found for DAC081C085CIMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC081C085CIMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC081C085CIMMX | SERIAL INPUT LOADING, 3us SETTLING TIME, 8-BIT DAC, PDSO8, MSOP-8 | Texas Instruments | DAC081C085CIMM vs DAC081C085CIMMX |
DAC081C085CIMM | IC SERIAL INPUT LOADING, 3 us SETTLING TIME, 8-BIT DAC, PDSO8, MSOP-8, Digital to Analog Converter | National Semiconductor Corporation | DAC081C085CIMM vs DAC081C085CIMM |
DAC081C085CIMMX/NOPB | 8Bit Micro Pwr DAC w/ I2C-Compatible Interface & External Reference 8-VSSOP -40 to 125 | Texas Instruments | DAC081C085CIMM vs DAC081C085CIMMX/NOPB |
DAC081C085CIMM/NOPB | 8Bit Micro Pwr DAC w/ I2C-Compatible Interface & External Reference 8-VSSOP -40 to 125 | Texas Instruments | DAC081C085CIMM vs DAC081C085CIMM/NOPB |
Related Parts for DAC081C085CIMM
-
MSP430F2618TPMRMicrocontrollers
-
ADS7886SBDBVRAnalog to Digital Converters
-
DAC081C085CIMMXDigital to Analog Converters
-
TMP432ADGSROther Analog ICs
-
TPS61230DRCRSwitching Regulator or Controllers
-
LTC6079IGNOperational Amplifiers
-
ADG1234YRUZMultiplexers or Switches
-
SN65LBC172A16DWLine Driver or Receivers
-
O3853QDCARQ1Power Management Circuits