-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit D/A Converter 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC0808LCN/NOPB by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC0808LCN/NOPB | Texas Instruments | 8-Bit D/A Converter 16-PDIP 0 to 70 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1452
|
Newark | Ic, 8Bit Dac, Parallel, 16Dip, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:Cmos, Para... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 657 |
|
$2.6100 / $3.6000 | Buy Now |
DISTI #
DAC0808LCN/NOPB-ND
|
DigiKey | IC DAC 8BIT A-OUT 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1239 In Stock |
|
$1.3848 / $2.6900 | Buy Now |
DISTI #
926-DAC0808LCN/NOPB
|
Mouser Electronics | Digital to Analog Converters - DAC 8B A/D Cnvtr RoHS: Compliant | 1444 |
|
$1.3300 / $2.6900 | Buy Now |
DISTI #
DAC0808LCN/NOPB
|
TME | IC: D/A converter, 8bit, Ch: 1, DIP16, 4.5÷18VDC Min Qty: 1 | 0 |
|
$1.6300 / $2.4900 | RFQ |
|
LCSC | 150ns 4.5V5.5V 1LSB 8-bit PDIP-16 Digital to Analog Converters (DAC) ROHS | 37 |
|
$1.7862 / $2.9939 | Buy Now |
|
New Advantage Corporation | IC-0808 8-BIT MULTIPLYING HI-SPEED 0.+75�DIP16 TI RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 187 |
|
$3.0300 / $3.2500 | Buy Now |
|
Vyrian | Converters | 6155 |
|
RFQ | |
|
Win Source Electronics | IC CONVERTER D/A 8BIT 16-DIP | 6770 |
|
$1.6020 / $2.4030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC0808LCN/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC0808LCN/NOPB
Texas Instruments
8-Bit D/A Converter 16-PDIP 0 to 70
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 0.4 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 21.755 mm | |
Linearity Error-Max (EL) | 0.39% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 6.6 MHz | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 0.15 µs | |
Settling Time-Nom (tstl) | 0.15 µs | |
Supply Current-Max | 22 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DAC0808LCN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC0808LCN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC0808LCN/A+ | National Semiconductor Corporation | Check for Price | IC,D/A CONVERTER,SINGLE,8-BIT,BIPOLAR,DIP,16PIN | DAC0808LCN/NOPB vs DAC0808LCN/A+ |
DAC0808LCJ/A+ | Texas Instruments | Check for Price | IC,D/A CONVERTER,SINGLE,8-BIT,BIPOLAR,DIP,16PIN | DAC0808LCN/NOPB vs DAC0808LCJ/A+ |
DAC0808LCN/B+ | Texas Instruments | Check for Price | IC,D/A CONVERTER,SINGLE,8-BIT,BIPOLAR,DIP,16PIN | DAC0808LCN/NOPB vs DAC0808LCN/B+ |