Part Details for DAC0802LCM by National Semiconductor Corporation
Overview of DAC0802LCM by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DAC0802LCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 16 Pin, SOP | 164 |
|
$1.0800 / $2.1600 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 16 Pin, SOP | 2 |
|
$1.6800 / $2.2400 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 16 Pin, SOP | 1 |
|
$4.3200 | Buy Now |
|
Chip1Cloud | 8-Bit Digital-to-Analog Converters | 1230 |
|
RFQ |
Part Details for DAC0802LCM
DAC0802LCM CAD Models
DAC0802LCM Part Data Attributes:
|
DAC0802LCM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DAC0802LCM
National Semiconductor Corporation
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOP-16 | |
Reach Compliance Code | not_compliant | |
Analog Output Voltage-Max | 18 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.1% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.1 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DAC0802LCM
This table gives cross-reference parts and alternative options found for DAC0802LCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC0802LCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC0802LCM/NOPB | PARALLEL, 8 BITS INPUT LOADING, 0.1us SETTLING TIME, 8-BIT DAC, PDSO16, LEAD FREE, PLASTIC, SOP-16 | Texas Instruments | DAC0802LCM vs DAC0802LCM/NOPB |
DAC0802LCM | PARALLEL, 8 BITS INPUT LOADING, 0.1us SETTLING TIME, 8-BIT DAC, PDSO16, PLASTIC, SOP-16 | Texas Instruments | DAC0802LCM vs DAC0802LCM |
DAC0802LCMX | 8-Bit D/A Converter 16-SOIC 0 to 70 | Texas Instruments | DAC0802LCM vs DAC0802LCMX |