Part Details for DAC0800LCM by Texas Instruments
Overview of DAC0800LCM by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DAC0800LCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAC0800LCM-ND
|
DigiKey | IC DAC 8BIT A-OUT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
6 In Stock |
|
$3.6200 | Buy Now |
DISTI #
926-DAC0800LCM
|
Mouser Electronics | Digital to Analog Converters - DAC 8-Bit D/A Converter 16-SOIC 0 to 70 RoHS: Not Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 133 |
|
RFQ | ||
|
Chip1Cloud | DAC 1-CH Current Steering 8-bit 16-Pin SOIC Tube / IC CONVERTER D/A 8BIT 16-SOIC | 1200 |
|
RFQ |
Part Details for DAC0800LCM
DAC0800LCM CAD Models
DAC0800LCM Part Data Attributes:
|
DAC0800LCM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC0800LCM
Texas Instruments
8-Bit D/A Converter 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1989-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 18 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.19% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Sample Rate | 6.6 MHz | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | 0.15 µs | |
Settling Time-Nom (tstl) | 0.1 µs | |
Supply Current-Max | 3.8 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for DAC0800LCM
This table gives cross-reference parts and alternative options found for DAC0800LCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC0800LCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC0800LCMX | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, PDSO16, PLASTIC, SOP-16, Digital to Analog Converter | National Semiconductor Corporation | DAC0800LCM vs DAC0800LCMX |
DAC0800LCMX/NOPB | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, PDSO16, PLASTIC, SOP-16, Digital to Analog Converter | National Semiconductor Corporation | DAC0800LCM vs DAC0800LCMX/NOPB |