-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit D/A Converter 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3896
|
Newark | Ic, 8Bit Dac, Parallel, 16Soic, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:Cmos, Parallel, Ttl, Supply Voltage Range:± 4.5V To ± 18V, Adc/Dac Case Style:Soic, No. Of Pins:16Pins, Input Channel Type:Parallel, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC0800LCM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.9400 / $3.8700 | Buy Now |
DISTI #
DAC0800LCM/NOPB-ND
|
DigiKey | IC DAC 8BIT A-OUT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
830 In Stock |
|
$1.3846 / $2.8700 | Buy Now |
DISTI #
926-DAC0800LCM/NOPB
|
Mouser Electronics | Digital to Analog Converters - DAC 8-BIT D/A C RoHS: Compliant | 11347 |
|
$1.3800 / $2.8700 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 16 Pin, SOP | 400 |
|
$1.9148 / $3.1050 | Buy Now |
DISTI #
DAC0800LCM/NOPB
|
TME | IC: D/A converter, 8bit, 4.5÷18V, SO16 Min Qty: 1 | 69 |
|
$1.7600 / $2.7400 | Buy Now |
|
Ameya Holding Limited | IC: D/A converter, 8bit, 4.5÷18V, SO16 | 1008 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC0800LCM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC0800LCM/NOPB
Texas Instruments
8-Bit D/A Converter 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 18 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.19% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 6.6 MHz | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | 0.15 µs | |
Settling Time-Nom (tstl) | 0.1 µs | |
Supply Current-Max | 3.8 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DAC0800LCM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC0800LCM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC0800LCM | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, PDSO16, PLASTIC, SOP-16, Digital to Analog Converter | National Semiconductor Corporation | DAC0800LCM/NOPB vs DAC0800LCM |
DAC0800LCM | 8-Bit D/A Converter 16-SOIC 0 to 70 | Texas Instruments | DAC0800LCM/NOPB vs DAC0800LCM |
DAC0800LCMX | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, PDSO16, PLASTIC, SOP-16, Digital to Analog Converter | National Semiconductor Corporation | DAC0800LCM/NOPB vs DAC0800LCMX |
DAC0800LCMX/NOPB | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, PDSO16, PLASTIC, SOP-16, Digital to Analog Converter | National Semiconductor Corporation | DAC0800LCM/NOPB vs DAC0800LCMX/NOPB |
DAC0800LCMX | 8-Bit D/A Converter 16-SOIC 0 to 70 | Texas Instruments | DAC0800LCM/NOPB vs DAC0800LCMX |