Part Details for DAC-QSFP56-200G-1M-AT by ATGBICS
Overview of DAC-QSFP56-200G-1M-AT by ATGBICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NDAAXF-0003 | Amphenol Communications Solutions | QSFP56 200G | |
NDAAXJ-0005 | Amphenol Communications Solutions | QSFP56 200G | |
NDAAXF-0001 | Amphenol Communications Solutions | QSFP56 200G |
Price & Stock for DAC-QSFP56-200G-1M-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-DAC-QSFP56-200G-1M-AT-ND
|
DigiKey | Compatible DAC 200G 1m Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
8869 In Stock |
|
$107.9500 / $127.0000 | Buy Now |