Part Details for DAC-Q56-200G-3M-C by ATGBICS
Overview of DAC-Q56-200G-3M-C by ATGBICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NDAAXF-0003 | Amphenol Communications Solutions | QSFP56 200G | |
NDAAXJ-0005 | Amphenol Communications Solutions | QSFP56 200G | |
NDAAXF-0001 | Amphenol Communications Solutions | QSFP56 200G |
Price & Stock for DAC-Q56-200G-3M-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-DAC-Q56-200G-3M-C-ND
|
DigiKey | Compatible DAC 200G 3m Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
6792 In Stock |
|
$166.6000 / $196.0000 | Buy Now |