Part Details for DAC-P10GMSA-5M by L-com Inc
Overview of DAC-P10GMSA-5M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7537KRZ | Analog Devices | MULTIPLYING DAC | |
AD7225LRZ | Analog Devices | CMOS DAC | |
AD7225LRZ-REEL | Analog Devices | CMOS DAC |
Price & Stock for DAC-P10GMSA-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK1391
|
Newark | Fo Dac Cable, Sfp+ Plug-Plug, 16.4 , Connector Type A:Sfp+ Plug, Connector Type B:Sfp+ Plug, Cable Length - Imperial:16.4Ft, Cable Length - Metric:5M, Jacket Color:Black, Product Range:Dac-P10Gmsa Series |L-Com DAC-P10GMSA-5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$105.9900 | Buy Now |
DISTI #
5073-DAC-P10GMSA-5M-ND
|
DigiKey | DAC CABLE, PASSIVE, 10GIG, SFP+/ Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$142.5400 | Buy Now |
DISTI #
73612818
|
RS | Direct Attach Copper (DAC) Passive Cable AssemblySFP+ to SFP+Twinax10gig- | L-com DAC-P10GMSA-5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$109.9900 | RFQ |
|
Onlinecomponents.com | DAC Cable, Passive, 10Gig, SFP+/SFP+, MSA 5M RoHS: Compliant | 0 |
|
$89.6800 / $112.8200 | Buy Now |
DISTI #
77735820
|
Verical | DAC-P10GMSA-5M Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$86.8921 / $109.9900 | Buy Now |
DISTI #
DAC-P10GMSA-5M
|
L-com US | L-com's DAC-P10GMSA series of Direct Attach Copper cables are designed in accordance to industry standards for applications requiring SFP+ style cables and connectors. They are a cost effective, reliable and versatile way to achieve 10gig service deployments for both current and future networking requirements. These cables utilize standard SFP+ transceivers attached to copper based twinax cable. Both active and passive options are available in speeds of 10G or 25G. Coded for MSA (multi-source agreement), these DAC cables will be compatible with your MSA OEM platform hardware and will fully comply with OEM equipment warranties. Add these cables to your networking, data center, switch or media convertor/extender application for reliable and economical performance. Looking for another coding or type of DAC cable? Contact L-com with your requirements today. Min Qty: 1 Package Multiple: 1 | 10 |
|
$86.8900 / $109.9900 | Buy Now |