Part Details for DAA7W2PK87F0 by ITT Interconnect Solutions
Results Overview of DAA7W2PK87F0 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAA7W2PK87F0 Information
DAA7W2PK87F0 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DAA7W2PK87F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDAA7W2PK87F0-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 7POS Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
695-DAA7W2PK87F0
|
Mouser Electronics | D-Sub Tools & Hardware COMBO 7W2M CRIMP LC TIN RoHS: Compliant | 0 |
|
$19.0300 / $32.0400 | Order Now |
DISTI #
ITTDAA7W2PK87F0
|
Heilind Electronics | COMBO-D 5#20 2#8 PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-Sub Housing - Plug for Male Contacts - 7 (5 + 2 Coax or Power) Position - 2 Rows - 2 (DA, A) Shell... more RoHS: Compliant |
72 In Stock |
|
$18.5300 / $36.2000 | Buy Now |
DISTI #
87718247
|
Verical | Conn D-Sub PIN 2Power/5Signal POS Crimp ST Cable Mount 7 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 72 |
|
$25.4020 / $47.0600 | Buy Now |
DISTI #
ITTDAA7W2PK87F0
|
Interstate Connecting Components | COMBO-D 5#20 2#8 PIN | 0 |
|
Buy Now | |
|
Master Electronics | D-Sub Housing - Plug for Male Contacts - 7 (5 + 2 Coax or Power) Position - 2 Rows - 2 (DA, A) Shell... more RoHS: Compliant |
72 In Stock |
|
$18.5300 / $36.2000 | Buy Now |
Part Details for DAA7W2PK87F0
DAA7W2PK87F0 CAD Models
DAA7W2PK87F0 Part Data Attributes
|
DAA7W2PK87F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAA7W2PK87F0
ITT Interconnect Solutions
D Subminiature Connector, 7 Contact(s), Male, Crimp Terminal, Plug,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 030-2487-017; 030-2487-016; 980-2000-925; 980-2000-946, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | DAA7W2SA197F0 | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAA7W2PK87F0
This table gives cross-reference parts and alternative options found for DAA7W2PK87F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAA7W2PK87F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBC7W2M0-S | Amphenol Positronic | Check for Price | D Subminiature Connector, 7 Contact(s), Male, | DAA7W2PK87F0 vs CBC7W2M0-S |
CBC7W2M0-0-0 | Amphenol Positronic | Check for Price | D Subminiature Connector, 7 Contact(s), Male, | DAA7W2PK87F0 vs CBC7W2M0-0-0 |
CBC7W2M000T20 | Amphenol Positronic | Check for Price | D Subminiature Connector, 7 Contact(s), Male, | DAA7W2PK87F0 vs CBC7W2M000T20 |
CBC7W2M0-0-S | Amphenol Positronic | Check for Price | D Subminiature Connector, 7 Contact(s), Male, | DAA7W2PK87F0 vs CBC7W2M0-0-S |
DAA7W2PK87F0 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5 Nm to 1.5 Nm, but it's recommended to consult the ITT Interconnect Solutions application note for specific guidance.
-
Yes, the DAA7W2PK87F0 is designed to withstand high-vibration environments, but it's recommended to consult the datasheet and application notes for specific guidance on vibration testing and performance.
-
The maximum operating temperature for the DAA7W2PK87F0 is 125°C, but it's recommended to consult the datasheet for specific guidance on temperature ratings and derating.
-
The DAA7W2PK87F0 has a IP67 rating, which means it's designed to withstand temporary immersion in water, but it's recommended to consult the datasheet and application notes for specific guidance on environmental sealing and performance.
-
The recommended mating cycle for the DAA7W2PK87F0 is 500 cycles, but it's recommended to consult the datasheet and application notes for specific guidance on mating cycle performance and testing.