Part Details for DAA3W3SA197F0 by ITT Interconnect Solutions
Overview of DAA3W3SA197F0 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DAA3W3SA197F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DAA3W3SA197F0
|
Avnet Americas | Conn Housing RCP 3 POS Crimp Cable Mount - Bulk (Alt: CAN DAA3W3SA197F0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 14087 Factory Stock |
|
RFQ | |
DISTI #
DAA-3W3S-A197-F0
|
Avnet Americas | Conn Housing RCP 3 POS Crimp Cable Mount - Bulk (Alt: DAA-3W3S-A197-F0) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6125 / $6.1235 | Buy Now |
DISTI #
70794862
|
RS | Connector, D-sub, Rectangular, DA, A, 3W3, None, A197 | ITT Cannon DAA3W3SA197F0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8800 / $4.2200 | RFQ |
DISTI #
ITTDAA3W3SA197F0
|
Heilind Electronics | COMBO-D RECP 3#8 SKT LC 112048-0030 | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | 112048-0030 | 3 |
|
$3.0000 / $4.0000 | Buy Now |
DISTI #
DAA-3W3S-A197-F0
|
Avnet Americas | Conn Housing RCP 3 POS Crimp Cable Mount - Bulk (Alt: DAA-3W3S-A197-F0) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6125 / $6.1235 | Buy Now |
DISTI #
CAN DAA3W3SA197F0
|
Avnet Americas | Conn Housing RCP 3 POS Crimp Cable Mount - Bulk (Alt: CAN DAA3W3SA197F0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 14087 Factory Stock |
|
RFQ | |
DISTI #
DAA-3W3S-A197-F0
|
Avnet Americas | Conn Housing RCP 3 POS Crimp Cable Mount - Bulk (Alt: DAA-3W3S-A197-F0) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6125 / $6.1235 | Buy Now |
DISTI #
CAN DAA3W3SA197F0
|
Avnet Americas | Conn Housing RCP 3 POS Crimp Cable Mount - Bulk (Alt: CAN DAA3W3SA197F0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 14087 Factory Stock |
|
RFQ | |
DISTI #
ITTDAA3W3SA197F0
|
Interstate Connecting Components | COMBO-D RECP 3#8 SKT LC 112048-0030 | 0 |
|
Buy Now |
Part Details for DAA3W3SA197F0
DAA3W3SA197F0 CAD Models
DAA3W3SA197F0 Part Data Attributes:
|
DAA3W3SA197F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAA3W3SA197F0
ITT Interconnect Solutions
D Subminiature Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 030-2488-017; 030-2488-016; 980-2000-926; 980-2000-923, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Design | LOOSE | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | PCT-POLYESTER/POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | DAA3W3PK87F0 | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | YELLOW CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 8 AWG |
Alternate Parts for DAA3W3SA197F0
This table gives cross-reference parts and alternative options found for DAA3W3SA197F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAA3W3SA197F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-047S2-3W3MTN | D Type Connector | Glenair Inc | DAA3W3SA197F0 vs 280-047S2-3W3MTN |