Part Details for DAA200X1800NA by Littelfuse Inc
Overview of DAA200X1800NA by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for DAA200X1800NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9523
|
Newark | Pwrdiodedisc-Rectifier Sot-227B(Miniblc)/ Tube |Littelfuse DAA200X1800NA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8600 / $27.6800 | Buy Now |
Part Details for DAA200X1800NA
DAA200X1800NA CAD Models
DAA200X1800NA Part Data Attributes
|
DAA200X1800NA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DAA200X1800NA
Littelfuse Inc
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 1800V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW LEAKAGE CURRENT, PD-CASE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 1380 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 415 W | |
Reference Standard | IEC-60747; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |