Part Details for DA92 by Micro Analog Systems Oy
Overview of DA92 by Micro Analog Systems Oy
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9213-XXFSC | Renesas Electronics Corporation | Multiphase 20A Output Current | |
DA9214-XXFSC-AT | Renesas Electronics Corporation | Multiphase 2x 10A Output Current | |
DA9215-XXUP2 | Renesas Electronics Corporation | Multiphase 15A and 5A Output Current |