Part Details for DA9131-44RT2 by Renesas Electronics Corporation
Overview of DA9131-44RT2 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9131-XXRT1-A | Renesas Electronics Corporation | High-Efficiency, Dual-Channel (5A per Channel), Step-Down DC/DC Converter (Buck) | |
DA9131-A | Renesas Electronics Corporation | Automotive-Grade, High-Efficiency, Dual-Channel (5A per Channel), Step-Down DC/DC Converter (Buck) | |
DA9131-XXRT2-AT | Renesas Electronics Corporation | High-Efficiency, Dual-Channel (5A per Channel), Step-Down DC/DC Converter (Buck) |
Price & Stock for DA9131-44RT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1564-DA9131-44RT2CT-ND
|
DigiKey | DUAL 5A OUTPUT DC-DC CONVENTER, Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4027 / $3.0000 | Buy Now |
DISTI #
DA9131-44RT2
|
Avnet Americas | Conv DC to DC Dual Step Down 2.8V to 5.5V 24-Pin FCQFN T/R - Tape and Reel (Alt: DA9131-44RT2) RoHS: Compliant Min Qty: 14400 Package Multiple: 14400 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2656 | Buy Now |
DISTI #
968-DA9131-44RT2
|
Mouser Electronics | Switching Voltage Regulators Dual 5A Output DC-DC Conventer, outputs 0.85V & 0.72V, I2C address 0x66 RoHS: Compliant | 0 |
|
$1.4000 | Order Now |
DISTI #
DA9131-44RT2
|
Avnet Asia | Conv DC to DC Dual Step Down 2.8V to 5.5V 24-Pin FCQFN T/R (Alt: DA9131-44RT2) RoHS: Compliant Min Qty: 14400 Package Multiple: 14400 Lead time: 24 Weeks, 0 Days | 0 |
|
$1.3176 / $1.4737 | Buy Now |