Part Details for DA9130-XXRT2-AT by Renesas Electronics Corporation
Overview of DA9130-XXRT2-AT by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9130-XXRT2-AT | Renesas Electronics Corporation | High-Efficiency, 10A, Dual-Phase, Step-Down DC/DC Converter (Buck) | |
DA9130-XXRT2 | Renesas Electronics Corporation | High-Efficiency, 10A, Dual-Phase, Step-Down DC/DC Converter (Buck) | |
DA9130-XXRT2-A | Renesas Electronics Corporation | High-Efficiency, 10A, Dual-Phase, Step-Down DC/DC Converter (Buck) |
Price & Stock for DA9130-XXRT2-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1695-DA9130-XXRT2-ATTR-ND
|
DigiKey | IC REG BUCK ADJ 10A 24FCQFN Min Qty: 14400 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8285 | Buy Now |
DISTI #
DA9130-XXRT2-AT
|
Avnet Americas | Once OTP is finalized, part becomes NCNR, High-Performance, 10 A, Dual-Phase DC-DC Converter - Tape and Reel (Alt: DA9130-XXRT2-AT) RoHS: Compliant Min Qty: 14400 Package Multiple: 14400 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$5.1300 | Buy Now |
DISTI #
724-DA9130-XXRT2-AT
|
Mouser Electronics | Power Management Specialized - PMIC Once OTP is finalized, part becomes NCNR, High-Performance, 10 A, Dual-Phase DC-DC Converter RoHS: Compliant | 0 |
|
$1.8300 | Order Now |
Part Details for DA9130-XXRT2-AT
DA9130-XXRT2-AT CAD Models
DA9130-XXRT2-AT Part Data Attributes
|
DA9130-XXRT2-AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DA9130-XXRT2-AT
Renesas Electronics Corporation
High-Efficiency, 10A, Dual-Phase, Step-Down DC/DC Converter (Buck), 24-WFQFN, /Tape & Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 24-WFQFN | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Moisture Sensitivity Level | 3 |