Part Details for DA9130-21RT2-A by Renesas Electronics Corporation
Overview of DA9130-21RT2-A by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9130-XXRT2-AT | Renesas Electronics Corporation | High-Efficiency, 10A, Dual-Phase, Step-Down DC/DC Converter (Buck) | |
DA9130-XXRT1-AT | Renesas Electronics Corporation | High-Efficiency, 10A, Dual-Phase, Step-Down DC/DC Converter (Buck) | |
DA9130-XXRT2 | Renesas Electronics Corporation | High-Efficiency, 10A, Dual-Phase, Step-Down DC/DC Converter (Buck) |
Price & Stock for DA9130-21RT2-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1564-DA9130-21RT2-ATR-ND
|
DigiKey | DUAL PHASE 10A DC-DC CONVENTER, Min Qty: 14400 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6782 | Buy Now |
DISTI #
DA9130-21RT2-A
|
Avnet Americas | Dual Phase 10A DC-DC Conventer, output 0.85V/0.92V selectable by GPI. I2C address 0xD0/0xD4 selectable by GPI - Tape and Reel (Alt: DA9130-21RT2-A) RoHS: Compliant Min Qty: 14400 Package Multiple: 14400 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5410 / $1.6482 | Buy Now |
DISTI #
968-DA9130-21RT2-A
|
Mouser Electronics | Switching Voltage Regulators Dual Phase 10A DC-DC Conventer, output 0.85V/0.92V selectable by GPI. I2C address 0xD0/0xD4 selectable by GPI RoHS: Compliant | 0 |
|
$1.6700 | Order Now |