Part Details for DA9063L-00HK1-A by Renesas Electronics Corporation
Overview of DA9063L-00HK1-A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9063L-00HO2 | Renesas Electronics Corporation | PMIC for Applications providing up to 12 A Continuous Current | |
DA9063L-XXHO2 | Renesas Electronics Corporation | PMIC for Applications providing up to 12 A Continuous Current | |
DA9063L-XXHO2-A | Renesas Electronics Corporation | PMIC for Applications providing up to 12 A Continuous Current |
Price & Stock for DA9063L-00HK1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DA9063L-00HK1-A
|
Avnet Silica | 12.5A System PMIC - Automotive Grade (6 bucks + 5 LDO) (Alt: DA9063L-00HK1-A) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DA9063L-00HK1-A
DA9063L-00HK1-A CAD Models
DA9063L-00HK1-A Part Data Attributes
|
DA9063L-00HK1-A
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
DA9063L-00HK1-A
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |