-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable PMIC for Quad-Core Application Processors, 100-BGA, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9063-XXHO1-A | Renesas Electronics Corporation | Programmable PMIC for Quad-Core Application Processors | |
DA9063L-XXHO1 | Renesas Electronics Corporation | PMIC for Applications providing up to 12 A Continuous Current | |
DA9063-XXHO1-AT | Renesas Electronics Corporation | Programmable PMIC for Quad-Core Application Processors |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1695-DA9063-XXHO1-ND
|
DigiKey | ONCE OTP IS FINALIZED, PART BECO Min Qty: 4680 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.3177 | Buy Now |
DISTI #
DA9063-XXHO1
|
Avnet Americas | 14.2A System PMIC (6 bucks + 11 LDO) - Trays (Alt: DA9063-XXHO1) RoHS: Compliant Min Qty: 4680 Package Multiple: 4680 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$6.6900 | Buy Now |
DISTI #
724-DA9063-XXHO1
|
Mouser Electronics | Power Management Specialized - PMIC Once OTP is finalized, part becomes NCNR. 14.2A System PMIC (6 bucks + 11 LDO). EA silicon only, CA and DA not supported for new opportunities RoHS: Compliant | 0 |
|
$5.1200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DA9063-XXHO1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DA9063-XXHO1
Renesas Electronics Corporation
Programmable PMIC for Quad-Core Application Processors, 100-BGA, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 100-BGA | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PBGA-B100 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 17 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +2V | |
Width | 8 mm |