Part Details for DA9063-XXHO1 by Dialog Semiconductor GmbH
Overview of DA9063-XXHO1 by Dialog Semiconductor GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9063-XXHO1-A | Renesas Electronics Corporation | Programmable PMIC for Quad-Core Application Processors | |
DA9063L-XXHO1 | Renesas Electronics Corporation | PMIC for Applications providing up to 12 A Continuous Current | |
DA9063-XXHO1-AT | Renesas Electronics Corporation | Programmable PMIC for Quad-Core Application Processors |
Part Details for DA9063-XXHO1
DA9063-XXHO1 CAD Models
DA9063-XXHO1 Part Data Attributes
|
DA9063-XXHO1
Dialog Semiconductor GmbH
Buy Now
Datasheet
|
Compare Parts:
DA9063-XXHO1
Dialog Semiconductor GmbH
Power Supply Management Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DIALOG SEMICONDUCTOR GMBH | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |