Part Details for DA9062-55AM1 by Renesas Electronics Corporation
Overview of DA9062-55AM1 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9062-00AM1 | Renesas Electronics Corporation | Designed for Applications Requiring up to 8.5 A | |
DA9062-XXAMC-AT | Renesas Electronics Corporation | Designed for Applications Requiring up to 8.5 A | |
DA9062-XXAM1-AT | Renesas Electronics Corporation | Designed for Applications Requiring up to 8.5 A |
Price & Stock for DA9062-55AM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1564-DA9062-55AM1-ND
|
DigiKey | STANDARD VARIANT FOR RZG2UL/RZFI Min Qty: 1 Lead time: 24 Weeks Container: Tray |
6683 In Stock |
|
$2.1125 / $5.6600 | Buy Now |
DISTI #
DA9062-55AM1
|
Avnet Americas | Step Down Converter with LDO Regulator 8-OUT 40-Pin QFN Tray - Trays (Alt: DA9062-55AM1) RoHS: Compliant Min Qty: 6860 Package Multiple: 6860 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$1.9435 / $2.0787 | Buy Now |
DISTI #
968-DA9062-55AM1
|
Mouser Electronics | Power Management Specialized - PMIC Standard variant for RZG2UL/RZFive with DDR4 ? Autoboot RoHS: Compliant | 0 |
|
$2.1400 | Order Now |
DISTI #
DA9062-55AM1
|
Avnet Silica | Step Down Converter with LDO Regulator 8-OUT 40-Pin QFN Tray (Alt: DA9062-55AM1) RoHS: Compliant Min Qty: 6860 Package Multiple: 6860 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |