Part Details for DA9061-16AM1 by Renesas Electronics Corporation
Results Overview of DA9061-16AM1 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DA9061-16AM1 Information
DA9061-16AM1 by Renesas Electronics Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DA9061-16AM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1564-DA9061-16AM1-ND
|
DigiKey | STANDARD VARIANT FOR THE RZ/N2L Min Qty: 1 Lead time: 24 Weeks Container: Tray |
5665 In Stock |
|
$1.8969 / $3.3800 | Buy Now |
DISTI #
DA9061-16AM1
|
Avnet Americas | Step Down Converter with LDO Regulator 7-OUT 40-Pin QFN Tray - Trays (Alt: DA9061-16AM1) RoHS: Compliant Min Qty: 6860 Package Multiple: 6860 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$3.4800 | Buy Now |
DISTI #
968-DA9061-16AM1
|
Mouser Electronics | Power Management Specialized - PMIC Standard variant for the RZ/N2L MCU RoHS: Compliant | 0 |
|
$1.8400 | Order Now |
DISTI #
DA9061-16AM1
|
Avnet Asia | Step Down Converter with LDO Regulator 7-OUT 40-Pin QFN Tray (Alt: DA9061-16AM1) RoHS: Not Compliant Min Qty: 6860 Package Multiple: 6860 Lead time: 24 Weeks, 0 Days | 0 |
|
$1.7294 / $1.9342 | Buy Now |
DISTI #
DA9061-16AM1
|
EBV Elektronik | Step Down Converter with LDO Regulator 7OUT 40Pin QFN Tray (Alt: DA9061-16AM1) RoHS: Compliant Min Qty: 6860 Package Multiple: 6860 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DA9061-16AM1
DA9061-16AM1 CAD Models
DA9061-16AM1 Part Data Attributes
|
DA9061-16AM1
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
DA9061-16AM1
Renesas Electronics Corporation
Select a part to compare: |
Samacsys Manufacturer | Renesas Electronics |