Power Circuits
DA9053-3NHA2-A
Dialog Semiconductor GmbH
Description: Power Supply Management Circuit, Fixed, 1 Channel, PBGA169, 11 X 11 MM, VFBGA-169

Overview of DA9053-3NHA2-A by Dialog Semiconductor GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT)

Available Datasheets

Part # Manufacturer Description Datasheet
DA9053 Renesas Electronics Corporation Flexible High Power System PMIC with 1.8A Switching USB Power Manager
DA9053-A Renesas Electronics Corporation Flexible High Power System PMIC with 1.8A Switching USB Power Manager Optimized for Automotive

CAD Models for DA9053-3NHA2-A by Dialog Semiconductor GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DA9053-3NHA2-A by Dialog Semiconductor GmbH

DA9053-3NHA2-A
Dialog Semiconductor GmbH
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIALOG SEMICONDUCTOR GMBH
Part Package Code
BGA
Package Description
11 X 11 MM, VFBGA-169
Pin Count
169
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code
S-PBGA-B169
Number of Channels
1
Number of Functions
1
Number of Terminals
169
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Supply Voltage-Nom (Vsup)
1.1 V
Surface Mount
YES
Terminal Form
BALL
Terminal Position
BOTTOM
Want to compare parts?
  1. DA9053-3NHA2-A
    Dialog Semiconductor GmbH
    Power Supply Management Circuit, Fixed, 1 Channel, PBGA169, 11 X 11 MM, VFBGA-169
    VS

Related Parts for DA9053-3NHA2-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DA9053-3NHA2-A by Dialog Semiconductor GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DA9053-3NHA2-A by Dialog Semiconductor GmbH

Select Manufacturer
Which Manufacturer of DA9053-3NHA2-A would you like to use for your alert(s)?
  • Please alert me when DA9053-3NHA2-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DA9053-3NHA2-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DA9053-3NHA2-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DA9053-3NHA2-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DA9053-3NHA2-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DA9053-3NHA2-A by Dialog Semiconductor GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: