Part Details for DA82562ET by Intel Corporation
Overview of DA82562ET by Intel Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DA82562ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2008 |
|
RFQ | ||
|
Bristol Electronics | 1321 |
|
RFQ | ||
|
Quest Components | LAN Node Controller, 48 Pin, SSOP | 735 |
|
$2.7180 / $6.7950 | Buy Now |
|
Quest Components | LAN Node Controller, 48 Pin, SSOP | 1606 |
|
$3.3975 / $6.7950 | Buy Now |
|
Quest Components | LAN Node Controller, 48 Pin, SSOP | 3 |
|
$11.0000 / $15.0000 | Buy Now |
|
Quest Components | LAN Node Controller, 48 Pin, SSOP | 26 |
|
$4.5300 / $6.7950 | Buy Now |
Part Details for DA82562ET
DA82562ET CAD Models
DA82562ET Part Data Attributes
|
DA82562ET
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
DA82562ET
Intel Corporation
Interface Circuit, PDSO48, SSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.85 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.74 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for DA82562ET
This table gives cross-reference parts and alternative options found for DA82562ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA82562ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT86RF230-ZUR | Interface Circuit, CMOS | Microchip Technology Inc | DA82562ET vs AT86RF230-ZUR |
1894-40KLF | Interface Circuit, 1-Trnsvr, CMOS | Renesas Electronics Corporation | DA82562ET vs 1894-40KLF |
1894KI-33LFT | Interface Circuit, 1-Trnsvr, CMOS, 5 X 5 MM, ROHS COMPLIANT, QFN-32 | Integrated Device Technology Inc | DA82562ET vs 1894KI-33LFT |
TJA1028TK/3V3/20,1 | TJA1028 - LIN transceiver with integrated voltage regulator SON 8-Pin | NXP Semiconductors | DA82562ET vs TJA1028TK/3V3/20,1 |
1894K-44LFT | Interface Circuit, 1-Trnsvr, CMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-40 | Integrated Device Technology Inc | DA82562ET vs 1894K-44LFT |
1894K-33LF | Interface Circuit, 1-Trnsvr, CMOS | Renesas Electronics Corporation | DA82562ET vs 1894K-33LF |
1894KI-34LF | Interface Circuit, 1-Trnsvr, CMOS, 5 X 5 MM, ROHS COMPLIANT, QFN-32 | Integrated Device Technology Inc | DA82562ET vs 1894KI-34LF |
1894-40KLFT | Interface Circuit, 1-Trnsvr, CMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-40 | Integrated Device Technology Inc | DA82562ET vs 1894-40KLFT |
82562EP | Interface Circuit, PBGA64, PLASTIC, BGA-64 | Intel Corporation | DA82562ET vs 82562EP |
FIN721601G_NL | Interface Circuit, PBGA256, 27 X 27 MM, 1.27 MM PITCH, MO-149, TBGA-256 | Fairchild Semiconductor Corporation | DA82562ET vs FIN721601G_NL |