Part Details for DA7W2S500G00LF by Amphenol FCi
Overview of DA7W2S500G00LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA7W2S500G00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73458333
|
RS | DA7W2S500G00LF-DSUB POWER STB 7W2 SOCK | Amphenol FCI (Amphenol CS) DA7W2S500G00LF Min Qty: 200 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9300 | RFQ |
Part Details for DA7W2S500G00LF
DA7W2S500G00LF CAD Models
DA7W2S500G00LF Part Data Attributes
|
DA7W2S500G00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DA7W2S500G00LF
Amphenol FCi
D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER NICKEL TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DA7W2S500G00LF
This table gives cross-reference parts and alternative options found for DA7W2S500G00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA7W2S500G00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L177TWA7W2SESV3FRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | DA7W2S500G00LF vs L177TWA7W2SESV3FRM6 |
DDM-7W2SMT | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | DA7W2S500G00LF vs DDM-7W2SMT |
DAM-7P2S-1AVN-A190-A197 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, | DA7W2S500G00LF vs DAM-7P2S-1AVN-A190-A197 |
DAMX7W2SA197 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Receptacle, | DA7W2S500G00LF vs DAMX7W2SA197 |
DAM-7C2S-1ADN-A191-A197-146 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, | DA7W2S500G00LF vs DAM-7C2S-1ADN-A191-A197-146 |
DAMJ7C2SVK126 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Receptacle, | DA7W2S500G00LF vs DAMJ7C2SVK126 |
L177TWA7W2SEP2SV3RRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | DA7W2S500G00LF vs L177TWA7W2SEP2SV3RRM6 |
CBM7W2F7000S | Amphenol Positronic | Check for Price | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, | DA7W2S500G00LF vs CBM7W2F7000S |
DBME-7W2SXT | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | DA7W2S500G00LF vs DBME-7W2SXT |
DAMMN7V2SN | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Receptacle, | DA7W2S500G00LF vs DAMMN7V2SN |