Part Details for DA7W2P500A40LF by Amphenol FCi
Overview of DA7W2P500A40LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DA7W2P500A40LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73458320
|
RS | DA7W2P500A40LF-DSUB POWER STB 7W2 PIN | Amphenol FCI (Amphenol CS) DA7W2P500A40LF Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4000 | RFQ |
DISTI #
BRGDA7W2P500A40LF
|
Heilind Electronics | DA7W2P500A40LF-DSUB POWER STB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77828081
|
Verical | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 7W2 Pin Right Angle Solder 40A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Without Accessory on PCB Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 90 |
|
$7.7902 / $10.6101 | Buy Now |
DISTI #
BRGDA7W2P500A40LF
|
Interstate Connecting Components | DA7W2P500A40LF-DSUB POWER STB | 0 |
|
Buy Now |
Part Details for DA7W2P500A40LF
DA7W2P500A40LF CAD Models
DA7W2P500A40LF Part Data Attributes:
|
DA7W2P500A40LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DA7W2P500A40LF
Amphenol FCi
D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Locking, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Length | 1.526 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |