-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low Power Stereo Codec with Differential Headphone Driver, 32-WLCSP, 7500/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1564-1043-1-ND
|
DigiKey | IC AUDIO CODEC LOW PWR 34WL-CSP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29564 In Stock |
|
$1.1313 / $1.9000 | Buy Now |
DISTI #
DA7217-00U32
|
Avnet Americas | Stereo Codec, 1.7 V to 2.65 V, 32 Pins, WLCSP - Tape and Reel (Alt: DA7217-00U32) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 15000 |
|
$1.1176 / $1.2760 | Buy Now |
DISTI #
724-DA7217-00U32
|
Mouser Electronics | Interface - CODECs Audio Codec Low Power (DRE) RoHS: Compliant | 8087 |
|
$1.1100 / $1.9000 | Buy Now |
|
Renesas Electronics America | IC AUDIO CODEC LOW PWR 34WL-CSP Min Qty: 1 Container: Tape & Reel (TR) | 29564 |
|
$1.1313 / $1.9000 | Buy Now |
DISTI #
DA7217-00U32
|
Avnet Americas | Stereo Codec, 1.7 V to 2.65 V, 32 Pins, WLCSP - Tape and Reel (Alt: DA7217-00U32) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 15000 |
|
$1.1176 / $1.2760 | Buy Now |
DISTI #
DA7217-00U32
|
Avnet Asia | Stereo Codec, 1.7 V to 2.65 V, 32 Pins, WLCSP (Alt: DA7217-00U32) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.0353 / $1.1579 | Buy Now |
DISTI #
DA7217-00U32
|
Avnet Silica | Stereo Codec, 1.7 V to 2.65 V, 32 Pins, WLCSP (Alt: DA7217-00U32) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2729266RL
|
element14 Asia-Pacific | AUDIO CODEC, STEREO, 96KSPS, WLCSP-32 RoHS: Compliant Min Qty: 100 Container: Reel | 2535 |
|
$1.3102 / $2.0727 | Buy Now |
DISTI #
2729266
|
element14 Asia-Pacific | AUDIO CODEC, STEREO, 96KSPS, WLCSP-32 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2535 |
|
$1.3102 / $2.8721 | Buy Now |
DISTI #
2729266
|
Farnell | AUDIO CODEC, STEREO, 96KSPS, WLCSP-32 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 2535 |
|
$1.2424 / $3.0778 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DA7217-00U32
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DA7217-00U32
Renesas Electronics Corporation
Ultra-Low Power Stereo Codec with Differential Headphone Driver, 32-WLCSP, 7500/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | 32-WLCSP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Filter | YES | |
Input Type | SINGLE-ENDED | |
JESD-30 Code | R-PBGA-B32 | |
Length | 4.545 mm | |
Linear Coding | NOT AVAILABLE | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output | VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA32,4X16,22/18 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.539 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | PROGRAMMABLE CODEC | |
Terminal Form | BALL | |
Terminal Pitch | 0.55 mm | |
Terminal Position | BOTTOM | |
Width | 1.96 mm |