Part Details for DA56-11EWA by Kingbright
Overview of DA56-11EWA by Kingbright
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA56-11EWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0527
|
Newark | Display, Seven Segment, 14.22Mm, Red, Led Color:Red, Forward Current If:20Ma, Forward Voltage:2V, Luminous Intensity:8000Μcd, No. Of Digits/Alpha:2, Character Size:14.22Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Kingbright DA56-11EWA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $2.5100 | Buy Now |
DISTI #
754-1663-5-ND
|
DigiKey | DISPLAY 7SEG 0.56" DBL RED 18DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-DA5611EWA
|
Mouser Electronics | LED Displays & Accessories HI EFF RED DIFFUSED 2 DIGIT RoHS: Compliant | 209 |
|
$1.8500 / $3.2900 | Buy Now |
DISTI #
33117517
|
Verical | Display Segmented Panel 2DIGIT 16LED Hi-Eff. Red CA 18-Pin DIP Module Tube Min Qty: 359 Package Multiple: 359 | Americas - 359 |
|
$1.9515 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
DA56-11EWA
|
TTI | LED Displays & Accessories HI EFF RED DIFFUSED 2 DIGIT RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 60 In Stock |
|
$1.8500 / $1.9600 | Buy Now |
DISTI #
DA56-11EWA
|
TME | Display: LED, 7-segment, 14mm, 0.56", No.char: 2, red, 1.9÷8mcd Min Qty: 1 | 1261 |
|
$1.3100 / $2.2000 | Buy Now |
DISTI #
000000000000997785
|
Sager | LED Displays & Accessories HI EFF RED DIFFUSED 2 DIGIT | 0 |
|
Buy Now | |
DISTI #
DA56-11EWA
|
Avnet Abacus | KINDA56-11EWA (Alt: DA56-11EWA) RoHS: Compliant Min Qty: 200 Package Multiple: 20 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2449694
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0533 / $1.5868 | Buy Now |
Part Details for DA56-11EWA
DA56-11EWA CAD Models
DA56-11EWA Part Data Attributes:
|
DA56-11EWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
DA56-11EWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, 2-Character, High Efficiency Red, 14.22mm, ROHS COMPLIANT PACKAGE-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-18 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 627 nm |
Alternate Parts for DA56-11EWA
This table gives cross-reference parts and alternative options found for DA56-11EWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA56-11EWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA56-11EWA | Smart/Normal 7 Seg Numeric LED Display, Red, 14.22mm, ROHS COMPLIANT PACKAGE-18 | CML Innovative Technologies | DA56-11EWA vs DA56-11EWA |