There are no models available for this part yet.
Overview of DA53750-1 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Price & Stock for DA53750-1 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AC8597
|
Newark | 053750-0001 Rohs Compliant: Yes |Itt Cannon DA53750-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 / $5.5700 | Buy Now | |
DISTI #
12C9719
|
Newark | D Sub |Itt Cannon DA53750-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $4.4300 | Buy Now | |
DISTI #
1003-1874-ND
|
DigiKey | DSUB DA INTERFACIAL SEAL Min Qty: 1 Lead time: 10 Weeks Container: Bag |
255 In Stock |
|
$3.8150 / $6.8800 | Buy Now | |
DISTI #
965-DA53750-1
|
Mouser Electronics | Circular MIL Spec Connector DSUB DA INTERFACIAL SEAL RoHS: Compliant | 313 |
|
$4.0100 / $6.8700 | Buy Now | |
DISTI #
74745870
|
RS | D Sub,096265-0009 | ITT Cannon DA53750-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0500 | RFQ | |
DISTI #
ITTDA53750-1
|
Heilind Electronics | D-SUB INTERFACIAL SEAL DA 15 053750-0001 | Americas - 0 in Stock |
|
$3.9323 / $4.9472 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
105 Partner Stock |
|
$3.7500 / $6.8800 | Buy Now | ||
DISTI #
61673825
|
Verical | Conn D-Subminiature RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2219 | Americas - 1299 |
|
$1.8463 / $2.2248 | Buy Now | |
DISTI #
ITTDA53750-1
|
Interstate Connecting Components | D-SUB INTERFACIAL SEAL DA 15 053750-0001 | 0 |
|
$3.9323 / $4.9472 | Buy Now | |
DISTI #
053750-0001
|
Avnet Abacus | Connector Accessories Interfacial Seal Silastic Sheet (Alt: 053750-0001) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for DA53750-1 by ITT Interconnect Solutions
Part Data Attributes for DA53750-1 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ITT CANNON
|
Assembly Item Name
|
GASKET
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
SILICONE
|
Related Parts for DA53750-1
-
DA50905-1Assembly Items
-
P22-6F-CTerminals and Terminal Blocks
-
1690260000Headers and Edge Type Connectors
-
MBG12P11Other Circular Connectors
-
UCD1V470MCL1GSFixed Capacitors
-
RC0402FR-0713K3LFixed Resistors
-
LPJ6011BBNLTelecom and Datacom Connectors
-
PDS1040L-13Rectifier Diodes
-
MKM14Z128CHH5RMicrocontrollers