Part Details for DA3W3PA00LF by Amphenol FCi
Overview of DA3W3PA00LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DA3W3PA00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70473832
|
RS | FCI DW Series, 3 (Power) Way Hybrid PCB D-Sub Connector | Amphenol FCI (Amphenol CS) DA3W3PA00LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $1.4100 | RFQ |
DISTI #
BRGDA3W3PA00LF
|
Heilind Electronics | DSUB POWER STB 3W3 PIN | Americas - 0 in Stock |
|
$0.8689 / $0.9451 | Buy Now |
DISTI #
BRGDA3W3PA00LF
|
Interstate Connecting Components | DSUB POWER STB 3W3 PIN | 0 |
|
$0.8689 / $0.9451 | Buy Now |
DISTI #
Amphenol FCI DA3W3PA00LF
|
PEI Genesis | DA3W3PA00LF-DSUB POWER STB 3 | 100 |
|
Buy Now |
Part Details for DA3W3PA00LF
DA3W3PA00LF CAD Models
DA3W3PA00LF Part Data Attributes:
|
DA3W3PA00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DA3W3PA00LF
Amphenol FCi
D Subminiature Connector, 3 Contact(s), Male, Crimp Terminal, Locking, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.494 inch | |
Body Length | 1.312 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.27 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | COPPER NICKEL TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DA3W3PA00LF
This table gives cross-reference parts and alternative options found for DA3W3PA00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA3W3PA00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA3W3PA00 | D Subminiature Connector, 3 Contact(s), Male | Amphenol FCi | DA3W3PA00LF vs DA3W3PA00 |