Part Details for DA3W3P300A30LF by Amphenol Communications Solutions
Overview of DA3W3P300A30LF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Telecommunications
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA3W3P300A30LF | Amphenol Communications Solutions | DA3W3P300A30LF-DSUB POWER STB 3W3 PIN |
Price & Stock for DA3W3P300A30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7915
|
Newark | Da3W3P300A30Lf-Dsub Power Stb 3W3 Pin/Tray |Amphenol Communications Solutions DA3W3P300A30LF RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 / $4.1700 | Buy Now |
DISTI #
DA3W3P300A30LF-ND
|
DigiKey | CONN D-SUB PLUG 3POS VERT SLDR Min Qty: 200 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.9006 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$3.0000 | Buy Now |
Part Details for DA3W3P300A30LF
DA3W3P300A30LF CAD Models
DA3W3P300A30LF Part Data Attributes
|
DA3W3P300A30LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DA3W3P300A30LF
Amphenol Communications Solutions
DA3W3P300A30LF-DSUB POWER STB 3W3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for DA3W3P300A30LF
This table gives cross-reference parts and alternative options found for DA3W3P300A30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA3W3P300A30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA3W3P300A30 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal | Amphenol FCi | DA3W3P300A30LF vs DA3W3P300A30 |