Part Details for DA3V3P500G40LF by Amphenol Commercial
Overview of DA3V3P500G40LF by Amphenol Commercial
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA3V3P500G40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 1.6mm PCB Thickness. |
Price & Stock for DA3V3P500G40LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMLDA3V3P500G40LF
|
Heilind Electronics | DA3V3P500G40LF-DSUB POWER STB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLDA3V3P500G40LF
|
Interstate Connecting Components | DA3V3P500G40LF-DSUB POWER STB | 0 |
|
Buy Now |