Part Details for DA3S101F0L by Panasonic Electronic Components
Results Overview of DA3S101F0L by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DA3S101F0L Information
DA3S101F0L by Panasonic Electronic Components is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DA3S101F0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_16932169
|
Arrow Electronics | Diode Switching 80V 0.1A 3-Pin SSMini3-F3-B T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1909 Container: Cut Strips | Americas - 5 |
|
$0.0028 / $0.0132 | Buy Now |
|
ComSIT USA | SILICON EPITAXIAL PLANAR TYPE DIODE Mixer Diode, Very High Frequency, Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
DA3S101F0L
|
Avnet Abacus | Diode Switching 80V 01A 3Pin SSMini3F3B TR (Alt: DA3S101F0L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Win Source Electronics | DIODE ARRAY GP 80V 100MA SSMINI3 | 12000 |
|
$0.3620 / $0.5420 | Buy Now |