There are no models available for this part yet.
Overview of DA31-00146H by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87900-146HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 46 Positions, 2.54 mm Pitch, Vertical, 18.29 mm (0.72in) Mating, 3.05 mm (0.12in) Tail. | |
LMK6DA31250ADLFT | Texas Instruments | Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency LVDS oscillator 6-VSON -40 to 85 | |
LMK6DA31250ADLFR | Texas Instruments | Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency LVDS oscillator 6-VSON -40 to 85 |
Price & Stock for DA31-00146H by Samsung Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AC2402
|
Newark | Motor Bldc |Samsung DA31-00146H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.1500 | Buy Now |