Part Details for DA3/1000 by Eupec Gmbh & Co Kg
Results Overview of DA3/1000 by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DA3/1000 Information
DA3/1000 by Eupec Gmbh & Co Kg is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1000GXH35 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1000 A, 2-120B1S | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Part Details for DA3/1000
DA3/1000 CAD Models
DA3/1000 Part Data Attributes
|
DA3/1000
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
DA3/1000
Eupec Gmbh & Co Kg
Rectifier Diode, 1 Element, 3A, 1000V V(RRM),
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for DA3/1000
This table gives cross-reference parts and alternative options found for DA3/1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA3/1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS3MB-TR5G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | DA3/1000 vs RS3MB-TR5G |
NRVS3MB | onsemi | $0.2084 | 3 A, 1000 V Surface Mount Rectifiers, SMB, 3000-REEL, Automotive Qualified | DA3/1000 vs NRVS3MB |
HS3MB-KR5G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | DA3/1000 vs HS3MB-KR5G |
F3MFF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | DA3/1000 vs F3MFF4 |
RS3MFSH | Taiwan Semiconductor | $0.1197 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, | DA3/1000 vs RS3MFSH |
HS3MB-KM4G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | DA3/1000 vs HS3MB-KM4G |
RS3MB-T | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | DA3/1000 vs RS3MB-T |
F3MFF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | DA3/1000 vs F3MFF1 |
RS3MFSHMWG | Taiwan Semiconductor | Check for Price | Rectifier Diode, | DA3/1000 vs RS3MFSHMWG |
RS3MB-TM4G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | DA3/1000 vs RS3MB-TM4G |