Part Details for DA28F320J5-120 by Intel Corporation
Overview of DA28F320J5-120 by Intel Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA28F320J5-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 52 |
|
$12.6918 / $13.2000 | Buy Now |
|
Quest Components | NOR Flash, 2M x 16, 56 Pin, Plastic, SOP | 813 |
|
$13.9125 / $17.2250 | Buy Now |
|
Quest Components | NOR Flash, 2M x 16, 56 Pin, Plastic, SOP | 40 |
|
$13.7500 / $14.3000 | Buy Now |
|
Quest Components | NOR Flash, 2M x 16, 56 Pin, Plastic, SOP | 50 |
|
$22.3210 / $26.2600 | Buy Now |
|
Quest Components | NOR Flash, 2M x 16, 56 Pin, Plastic, SOP | 60 |
|
$22.5250 / $26.5000 | Buy Now |
|
Quest Components | NOR Flash, 2M x 16, 56 Pin, Plastic, SOP | 5 |
|
$26.5000 | Buy Now |
|
NexGen Digital | 14 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$10.0000 / $15.3800 | Buy Now |
|
Sense Electronic Company Limited | SOP56 | 856 |
|
RFQ |
Part Details for DA28F320J5-120
DA28F320J5-120 CAD Models
DA28F320J5-120 Part Data Attributes:
|
DA28F320J5-120
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
DA28F320J5-120
Intel Corporation
Flash, 2MX16, 120ns, PDSO56, 16 X 23.70 MM, SSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SOP56,.6,32 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | CONFIGURABLE AS 2M X 16; BLOCK ERASE | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 23.7 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 56 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP56,.6,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Page Size | 16/32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.9 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000125 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for DA28F320J5-120
This table gives cross-reference parts and alternative options found for DA28F320J5-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA28F320J5-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DT28F320S5-120 | Flash, 2MX16, 120ns, PDSO56, 16 X 23.70 MM, SSOP-56 | Intel Corporation | DA28F320J5-120 vs DT28F320S5-120 |
DT28F320J5-120 | Flash, 2MX16, 120ns, PDSO56, 16 X 23.70 MM, SSOP-56 | Intel Corporation | DA28F320J5-120 vs DT28F320J5-120 |
5962-9761005HXC | Flash Module, 2MX16, 120ns, CDSO56, CERAMIC, FP-56 | Microsemi Corporation | DA28F320J5-120 vs 5962-9761005HXC |
WF2M16-120DAM5 | Flash Module, 2MX16, 120ns, CDSO56, 0.520 INCH, HERMETIC SEALED, CERAMIC, SOP-56 | Mercury Systems Inc | DA28F320J5-120 vs WF2M16-120DAM5 |
5962-9761005HXX | Flash Module, 2MX16, 120ns, CDSO56, 0.520 INCH, HERMETIC SEALED, CERAMIC, SOP-56 | Mercury Systems Inc | DA28F320J5-120 vs 5962-9761005HXX |
5962-9761005HXA | Flash Module, 2MX16, 120ns, CDSO56, CERAMIC, FP-56 | Microsemi Corporation | DA28F320J5-120 vs 5962-9761005HXA |
WF2M16-120DAI5A | Flash Module, 2MX16, 120ns, CDSO56, 0.520 INCH, HERMETIC SEALED, CERAMIC, SOP-56 | Microsemi Corporation | DA28F320J5-120 vs WF2M16-120DAI5A |
LH28F320S5HNS-L12 | Flash, 2MX16, 120ns, PDSO56, 0.600 INCH, PLASTIC, SSOP-56 | Sharp Corp | DA28F320J5-120 vs LH28F320S5HNS-L12 |
5962-9761002HXA | Flash Module, 2MX16, 120ns, CDSO56, CERAMIC, FP-56 | White Microelectronics | DA28F320J5-120 vs 5962-9761002HXA |
WF2M16-120DAI5 | Flash Module, 2MX16, 120ns, CDSO56, 0.520 INCH, HERMETIC SEALED, CERAMIC, SOP-56 | Mercury Systems Inc | DA28F320J5-120 vs WF2M16-120DAI5 |