Part Details for DA284-32 by Carling Technologies
Overview of DA284-32 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DA284-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H7105
|
Newark | Toggle Switch, straight, spdt, on-Off, screw Terminal, toggle Rohs Compliant: Yes |Carling Technologies DA284-32 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7600 / $35.9200 | Buy Now |
DISTI #
432-DA284-32-ND
|
DigiKey | SWITCH TOGGLE SPST 16A 125V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.1810 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
30 In Stock |
|
$10.3400 / $21.0600 | Buy Now |
DISTI #
80623683
|
Verical | DA284-32 Min Qty: 10 Package Multiple: 10 Date Code: 2417 | Americas - 30 |
|
$25.6085 / $27.1392 | Buy Now |
|
Master Electronics | RoHS: Compliant |
30 In Stock |
|
$10.3400 / $21.0600 | Buy Now |
Part Details for DA284-32
DA284-32 CAD Models
DA284-32 Part Data Attributes
|
DA284-32
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
DA284-32
Carling Technologies
Toggle Switch, SPST, On-off, Latched, Screw Terminal, Ball Type Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Finish | NICKEL | |
Actuator Length | 0.5 inch | |
Actuator Type | BALL TYPE | |
Additional Feature | QUICK MAKE QUICK BREAK | |
Body Breadth | 21.2344 mm | |
Body Height | 19.431 mm | |
Body Length or Diameter | 44.8056 mm | |
Bushing Length | 0.343 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 1HP@250VAC | |
Contact (AC) Max Rating I Load | 16A@125VAC | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Timing | QUICK-MAKE/-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -18 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |