Part Details for DA24658 by Cinch Connectivity Solutions
Overview of DA24658 by Cinch Connectivity Solutions
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA24658
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H6976
|
Newark | Connector Accessory, Junction Shell, Metal |Cinch Connectivity Solutions DA24658 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8500 | Buy Now |
DISTI #
CDA24658-ND
|
DigiKey | DSUB DA DEEP STR B/S CAD Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
V99:2348_07451844
|
Arrow Electronics | EMI/RFI Backshell 180° A Shell Size Metal RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2231 | Americas - 751 |
|
$6.1680 / $8.8510 | Buy Now |
DISTI #
V36:1790_07451844
|
Arrow Electronics | EMI/RFI Backshell 180° A Shell Size Metal RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Date Code: 2233 | Americas - 176 |
|
$6.1460 | Buy Now |
|
Onlinecomponents.com | One Piece Backshell - 15 Positions - Shell Size A - Flat Cable - 180° Cable Exit - Unshielded - Cable Clamp - Yellow Chromate. |
521 Partner Stock |
|
$7.8300 / $13.9400 | Buy Now |
DISTI #
65736221
|
Verical | EMI/RFI Backshell 180° A Shell Size Metal RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2216 | Americas - 2590 |
|
$9.4838 / $17.0909 | Buy Now |
DISTI #
62837562
|
Verical | EMI/RFI Backshell 180° A Shell Size Metal RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2231 | Americas - 751 |
|
$6.1680 / $6.4160 | Buy Now |
DISTI #
77611472
|
Verical | EMI/RFI Backshell 180° A Shell Size Metal RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 672 |
|
$8.3084 / $12.1307 | Buy Now |
DISTI #
63303453
|
Verical | EMI/RFI Backshell 180° A Shell Size Metal RoHS: Not Compliant Min Qty: 176 Package Multiple: 176 Date Code: 2233 | Americas - 176 |
|
$6.1460 | Buy Now |
|
Quest Components | DA24658 | 28 |
|
$6.4155 / $14.8050 | Buy Now |