-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 2 Element, 0.1A, 20V V(RRM), Silicon, SC-75A, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8013
|
Newark | Switching Diode, 20V, Sot416, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:20V, Forward Current If(Av):100Ma, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:300Ma, Rohs Compliant: Yes |Rohm DA221FHTL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1130 / $0.3850 | Buy Now |
DISTI #
846-DA221FHTLCT-ND
|
DigiKey | DIODE ARRAY GP 20V 100MA EMD3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4873 In Stock |
|
$0.0795 / $0.3700 | Buy Now |
DISTI #
DA221FHTL
|
Avnet Americas | Diode Switching Diode 20V 0.1A 3-Pin EMD T/R - Tape and Reel (Alt: DA221FHTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0806 / $0.0920 | Buy Now |
DISTI #
755-DA221FHTL
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Diode Switching 20V 0.2A 3-Pin RoHS: Compliant | 2913 |
|
$0.0790 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0788 | Buy Now |
DISTI #
DA221FHTL
|
Avnet Americas | Diode Switching Diode 20V 0.1A 3-Pin EMD T/R - Tape and Reel (Alt: DA221FHTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0806 / $0.0920 | Buy Now |
DISTI #
DA221FHTL
|
TME | Diode: switching, SMD, 20V, 0.1A, SC75A, Ufmax: 1V, Ifsm: 0.3A, 150mW Min Qty: 10 | 0 |
|
$0.0480 / $0.0892 | RFQ |
|
Ameya Holding Limited | Diodes Rectifiers Arrays Min Qty: 1 | 100-Authorized Distributor |
|
$0.0560 / $0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DA221FHTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DA221FHTL
ROHM Semiconductor
Rectifier Diode, 2 Element, 0.1A, 20V V(RRM), Silicon, SC-75A, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-75A, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1994-10-01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 0.3 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for DA221FHTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA221FHTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA216 | Rectifier Diode, 2 Element, 0.1A, 20V V(RRM), Silicon | ROHM Semiconductor | DA221FHTL vs DA216 |