Part Details for DA204KT146 by ROHM Semiconductor
Overview of DA204KT146 by ROHM Semiconductor
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DA204KT146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DA204KT146CT-ND
|
DigiKey | DIODE ARRAY GP 20V 100MA SMD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2723 In Stock |
|
$0.0465 / $0.3900 | Buy Now |
DISTI #
DA204KT146
|
Avnet Americas | Diode Switching 20V 0.2A 3-Pin SMD T/R - Tape and Reel (Alt: DA204KT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0333 / $0.0380 | Buy Now |
DISTI #
755-DA204KT146
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SWITCH 20V 100MA RoHS: Compliant | 6417 |
|
$0.0450 / $0.3900 | Buy Now |
|
Future Electronics | DA204K Series 20 V 200 mA Surface Mount Ultra High-Speed Switching Diode-SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0327 / $0.0369 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 11555 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 20 Volt, SOT-346 | 8562 |
|
$0.0324 / $0.0996 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 20 Volt, SOT-346 | 3592 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 20 Volt, SOT-346 | 10364 |
|
$0.1085 / $0.6200 | Buy Now |
DISTI #
DA204KT146
|
TTI | Diodes - General Purpose, Power, Switching SWITCH 20V 100MA RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 108000 In Stock |
|
$0.0359 / $0.0378 | Buy Now |
DISTI #
DA204KT146
|
TME | Diode: switching, SMD, 20V, 0.1A, SC59,SOT346, Ufmax: 1V, Ifsm: 0.3A Min Qty: 20 | 0 |
|
$0.0353 / $0.0546 | RFQ |
Part Details for DA204KT146
DA204KT146 CAD Models
DA204KT146 Part Data Attributes:
|
DA204KT146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DA204KT146
ROHM Semiconductor
Rectifier Diode, 2 Element, 0.1A, 20V V(RRM), Silicon, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SERIES CONNECTED, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.3 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DA204KT146
This table gives cross-reference parts and alternative options found for DA204KT146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA204KT146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA204K | Rectifier Diode, 2 Element, 0.1A, 20V V(RRM), Silicon, SMD3, SC-59, 3 PIN | ROHM Semiconductor | DA204KT146 vs DA204K |