Part Details for DA2-B0-34-620-121-C by Carling Technologies
Overview of DA2-B0-34-620-121-C by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DA2-B0-34-620-121-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-1031-ND
|
DigiKey | CIR BRKR 20A 480VAC 65VDC Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC/65VDC RoHS: Compliant |
3 In Stock |
|
$134.0100 / $157.1600 | Buy Now |
DISTI #
51571888
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC/65VDC Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 2 |
|
$178.1910 / $204.3080 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 230 |
|
$39.3600 / $48.0000 | Buy Now |
|
Quest Components | 184 |
|
$42.0000 / $52.0000 | Buy Now | |
DISTI #
000000000000320342
|
Sager | Circuit Breakers 20 A TWO POLE | 0 |
|
Buy Now | |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC/65VDC RoHS: Compliant |
3 In Stock |
|
$134.0100 / $157.1600 | Buy Now |
Part Details for DA2-B0-34-620-121-C
DA2-B0-34-620-121-C CAD Models
DA2-B0-34-620-121-C Part Data Attributes
|
DA2-B0-34-620-121-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
DA2-B0-34-620-121-C
Carling Technologies
Circuit Breakers 20 A TWO POLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Additional Feature | STANDARDS: MIL-PRF-55629, MIL-STD-202 | |
Body Breadth | 38.48 mm | |
Body Height | 54.99 mm | |
Body Length or Diameter | 91.75 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |