Part Details for DA2-B0-14-450-121-C by Carling Technologies
Overview of DA2-B0-14-450-121-C by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DA2-B0-14-450-121-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3510
|
Newark | Da2B014450121C Rohs Compliant: Yes |Carling Technologies DA2-B0-14-450-121-C RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.7200 / $131.7100 | Buy Now |
DISTI #
432-DA2-B0-14-450-121-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$163.7800 | Buy Now |
DISTI #
691-DA2B014450121C
|
Mouser Electronics | Circuit Breakers DA2B014450121C | 0 |
|
$120.6600 / $163.7500 | Order Now |
DISTI #
73180716
|
RS | Circuit Breaker, D-Series, Hydraulic-Magnetic | Carling Technologies DA2-B0-14-450-121-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$138.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.9700 / $140.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$54.9700 / $140.2700 | Buy Now |
Part Details for DA2-B0-14-450-121-C
DA2-B0-14-450-121-C CAD Models
DA2-B0-14-450-121-C Part Data Attributes
|
DA2-B0-14-450-121-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
DA2-B0-14-450-121-C
Carling Technologies
Magnetic Circuit Breaker, 2 Pole(s), 5A, 80VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | HANDLE | |
Additional Feature | STANDARDS: MIL-PRF-55629, MIL-STD-202 | |
Body Breadth | 38.48 mm | |
Body Height | 54.99 mm | |
Body Length or Diameter | 91.75 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 5 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |